Molex0050579508分立接线罩连接器
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 50579508
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 8 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 0.732 | |
| 20.29 | |
| 7.03 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
This 0050579508 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This F connector has 8 F contacts. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This product is 20.29 mm long, 7.69 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0050579508 is housed in black polyester.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

