Molex0039301140连接器插头及 PCB 插座
Conn Wire to Board HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39301140
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 5.5 | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 5.104 | |
| 30.6 | |
| 19.93 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | 2.5um |
| 3.6 | |
| Through Hole |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 0039301140 power connector from Molex for a secure connection! This HDR connector's 14 contacts that are made out of brass alloy and plated with tin over copper. It has a maximum voltage rating of 600 V. It has a header type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. 0039301140 is housed in nylon 6/6. This product is 30.6 mm long and 19.4 mm. Its 14 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

