Molex0039291248连接器插头及 PCB 插座
Conn Wire to Board HDR 24Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39291248
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 61.6 | |
| 19.94 | |
| 11.4 | |
| Mini-Fit Jr | |
| 3.5 | |
| Through Hole |
Connecting an electronic device to a power supply has never been easier with this 0039291248 power connector from Molex. This HDR connector's 24 contacts that are made out of brass and plated with tin over copper. It has a header type gender. It has a maximum voltage rating of 600 V. It has a right angle body orientation. This connector has a single port. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. 0039291248 is housed in nylon 6/6. Its 24 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 61.6 mm long, 11.4 mm tall and 19.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

