Molex0039019024分立接线罩连接器

Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Red Bag

Other Part Names : 39019024

Molex's 0039019024 discrete wire housing can make a durable connection between discrete wires. This PL connector has 2 PL contacts. Its pitch is 6.7 mm. It has a straight body orientation. This is a 1-row connector. It has a plug type gender. 0039019024 is housed in red nylon 6/6. This product is 14.85 mm long, 12.45 mm tall and 30.15 mm deep.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。