Molex0039014036分立接线罩连接器
Conn Housing PL 3 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39014036
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 1.16 | |
| 7.4 | |
| 23.4 | |
| Mini-Fit Jr™ | |
| Yes | |
| Cable Mount |
Thanks to Molex's 0039014036 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This M connector has 3 M contacts. Its pitch is 4.2 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 600 VDC|600VAC. It has a male type gender. This device has a maximum current rating of 13 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0039014036 is housed in natural nylon 6/6. This product is 13.8 mm long, 23.4 mm tall and 7.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

