Molex0039012120分立接线罩连接器
Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39012120
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 12 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 2.435 | |
| 26.4 | |
| 19.6 | |
| Mini-Fit Jr™ | |
| Cable Mount |
Securely make a connection between a board and socket using this 0039012120 discrete wire housing developed by Molex. This F connector has 12 F contacts. This is a 2-row connector. It has a maximum voltage rating of 600 VDC|600VAC. Its pitch is 4.2 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 26.4 mm long, 15.1 mm tall and 19.6 mm deep. 0039012120 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

