Molex0026034061分立接线罩连接器
Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 600VDC|600VAC | |
| 50000 | |
| 25 | |
| Bag | |
| 1.614 | |
| 24.59 | |
| 17 | |
| KK® | |
| Yes | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0026034061 discrete wire housing from Molex is perfect for you! This F connector has 6 F contacts. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. Its pitch is 3.96 mm. It has a female type gender. This device has a maximum current rating of 7 A/contact. This product is 24.59 mm long, 6.6 mm tall and 17 mm deep. This rectangle connector has an operating temperature of 0 to 75 °C. 0026034061 is housed in natural nylon.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

