Molex0022232051连接器插头及 PCB 插座
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag
Other Part Names : 22232051
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.574 | |
| 12.55 | |
| 6.35 | |
| 10.67 | |
| KK 254 | |
| Contact Plating Thickness | (2.54/1.27)um |
| 3.56 | |
| Through Hole |
Look no further than the wire to board 0022232051 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 5 contacts that are made out of brass and plated with tin over copper. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. This product is 12.7 mm long, 10.67 mm tall and 6.35 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022232051 is housed in white nylon.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

