Molex0022162160连接器插头及 PCB 插座
Conn Socket Strip RCP 16 POS 2.54mm Solder RA Thru-Hole KK Tray
Other Part Names : 22162160
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.5/Contact | |
| 500V | |
| 20 | |
| -40 | |
| 80 | |
| Tray | |
| 1.67 | |
| 40.54 | |
| 7.9 | |
| 7.7 | |
| KK | |
| Through Hole |
Think of Molex's socket strip 0022162160 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This RCP connector's 16 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 250 V. It has a receptacle type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 2.5 A/contact. This component will be shipped in tray format. This connector has an operating temperature of -40 to 80 °C. 0022162160 is housed in white nylon. It uses the solder termination method. This product is 40.54 mm long, 4.7 mm tall and 7.9 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

