Molex0022122131连接器插头及 PCB 插座
Conn Unshrouded Header HDR 13 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22122131
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 13 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 100 | |
| Bag | |
| 1.035 | |
| 32.77 | |
| 6.3 | |
| KK | |
| 3.15 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's unshrouded 0022122131 header connector. This HDR connector's 13 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. 0022122131 is housed in natural nylon. This product is 6.3 mm tall. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

