Molex0022121022连接器插头及 PCB 插座
Conn Wire to Board HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| 0.2342 | |
| 4.5 | |
| 13.3 | |
| 6.3 | |
| 3.4 | |
| Through Hole |
Mounting this wire to board 0022121022 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 2 contacts that are made out of brass and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 V. Its pitch is 2.5 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 4.5 mm long, 6.3 mm tall and 13.3 mm deep. 0022121022 is housed in natural nylon 6/6.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

