Molex0019091046分立接线罩连接器
Conn Housing RCP 4 POS 6.7mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 6.7 | |
| Straight | |
| 9/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| 3.984 | |
| 27.71 | |
| 15.17 | |
| 29.9 | |
| Cable Mount |
Securely make a connection between a board and socket using this 0019091046 discrete wire housing developed by Molex. This RCP connector has 4 RCP contacts. It has a receptacle type gender. This is a 1-row connector. It has a maximum voltage rating of 600 V. It has a straight body orientation. Its pitch is 6.7 mm. This device has a maximum current rating of 9 A/contact. This product is 27.71 mm long, 15.17 mm tall and 29.9 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0019091046 is housed in natural nylon 6/6.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

