Other Part Names : 16060005
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| Bag | |
| 0.259 | |
| 15.04 | |
| 3.18 | |
| 3.18 | |
| Cable Mount |
Prevent premature failure by installing this 0016060005 connector contact from Molex. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product is 15.04 mm long, 3.18 mm tall and 3.18 mm deep. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

