Molex0010081091连接器插头及 PCB 插座
Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Top Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| 0 | |
| 50 | |
| 25 | |
| Bag | |
| 2.211 | |
| 45.47 | |
| 6.35 | |
| 15.11 | |
| KK | |
| 3.94 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 0010081091 header connector from Molex. This HDR connector's 9 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 7 A/contact. It uses the solder termination method. This connector has an operating temperature of 0 to 50 °C. This product is 45.47 mm long, 15.11 mm tall and 6.35 mm deep. 0010081091 is housed in natural nylon.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

