Molex0010011104分立接线罩连接器
Conn Housing F 10Power POS 5.08mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 10011104
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 10Power | |
| 1 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 2.831 | |
| 50.8 | |
| 6 | |
| 15.9 | |
| KK® | |
| Cable Mount |
Molex brings you their latest 0010011104 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 10 F contacts. Its pitch is 5.08 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. This rectangle connector has an operating temperature of -40 to 105 °C. 0010011104 is housed in natural nylon. This product is 50.8 mm long, 6 mm tall and 15.9 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

