Molex0009652038连接器插头及 PCB 插座

Conn Wire to Board HDR 3Power POS 3.96mm Solder ST Top Entry Thru-Hole SPOX Bag

This wire to board 0009652038 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.96 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7 A/contact. This product is 11.12 mm long, 13.85 mm tall and 10.75 mm deep. It uses the solder termination method. 0009652038 is housed in natural nylon 6/6. This connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

库存总量: 34,981 个零件

Regional Inventory: 10,405

    Total$0.24Price for 1

    10,405 In stock: 可以明天配送

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2510+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 10,405
      • Price: $0.2413
    • 可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2521+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      中国
      • In Stock: 24,576
      • Price: $0.2403

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。