Molex0009508060分立接线罩连接器
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09508060
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 6 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VAC | |
| 1000 | |
| 0 | |
| 75 | |
| Bag | |
| 2.001 | |
| 24.64 | |
| 6.6 | |
| 15.88 | |
| KK® | |
| Cable Mount |
This 0009508060 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This F connector has 6 F contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a female type gender. Its pitch is 3.96 mm. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. 0009508060 is housed in natural polyester. This product is 24.64 mm long, 8.07 mm tall and 15.88 mm deep. This rectangle connector has an operating temperature of 0 to 75 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

