Molex0009501041分立接线罩连接器
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural SPOX™ Bag
Other Part Names : 09501041
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.206 | |
| 16.98 | |
| 8.85 | |
| 16 | |
| SPOX™ | |
| Yes | |
| Cable Mount |
Thanks to Molex's 0009501041 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This F connector has 4 F contacts. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. It has a female type gender. It has a straight body orientation. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0009501041 is housed in off white nylon 6/6. This product is 16.98 mm long, 8.85 mm tall and 16 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

