Other Part Names : 08550131
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 4 | |
| 600VDC|500VAC | |
| 10 | |
| 0 | |
| 75 | |
| 25 | |
| Bag | |
| 0.064 | |
| 9.7 | |
| 2.1 | |
| 3.68 | |
| KK 254 | |
| 22-30 | |
| Cable Mount |
This 0008550131 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of 0 °C to 75 °C. This product is 9.7 mm long, 3.68 mm tall and 2.1 mm deep. It uses the crimp termination method. Its wire is 22-30 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

