| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 17 | |
| 10 | |
| -40 | |
| 105 | |
| Reel | |
| 0.343 | |
| 24.69 | |
| 5.97 | |
| 4.83 | |
| 18-22 | |
| Cable Mount |
Prevent premature failure by installing this 0002098103 connector contact from Molex. It has a straight body orientation. This device has a maximum current rating of 17 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 24.69 mm long, 4.83 mm tall and 5.97 mm deep. Its wire is 18-22 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

