Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power | |
SKT | |
Crimp | |
Straight | |
17 | |
10 | |
-40 | |
105 | |
Bag | |
0.346 | |
21.97 | |
5.33 | |
4.83 | |
14-20 | |
Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 0002091104 connector contact manufactured from Molex will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 17 A. This has a Connector Headers and PCB Receptacles connector. This product is 21.97 mm long, 4.83 mm tall and 5.33 mm deep. Its wire is 14-20 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。