SCHURTER0001.2512保险丝
Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic CCC/KC/PSE/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Power Supply Adapter|Primary Protection in Equipment|Switching Mode Power Supply | |
| 5 X 20 | |
| 6.3 | |
| 250 | |
| 250 | |
| 150 | |
| 4 | |
| 1500@250VAC | |
| 171 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 1.16 | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0001.2512 fuse from Schurter will protect your electronics. Its maximum power dissipation is 1.7 W. This device has a maximum power dissipation of 1.7 W. This device has a current rating of 6.3. It has 2 terminals. The 0001.2512 fuse has a cartridge termination style. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。