CUI IncVGS-350C-12 | Rugged, Metal Case Power Supplies交流至直流电源供应器
The VGS-C, VGS-D, & VGS-W series of chassis mount, single-output ac-dc power supplies housed in a compact metal case
Features and Benefits
- • Offer power ratings from 15 to 350 W, depending on series
- • Operating temperature range of -30 to +70 °C (-25 to +70 °C for a select models)
- • 62368-1 safety certified with low no-load power consumption
- • Designed to meet IEC/EN 61558, IEC/EN 60335, and GB 4943 system requirements
- • The units also comply with 55032 Class B radiated/conducted emissions and meet 61000-3-2 harmonics and 61000-4-3 immunity
- • Short circuit, over current, and over voltage protections
- • Terminal cover and conformal coating options available for rugged environments
- • Ideal for reducing standby power usage in industrial applications
Resources
Preparing for IEC 62368-1 Implementation
Power 101: IEC 60335-1 Explained
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 29 | |
| 348 | |
| 180|90 | |
| 264|132 | |
| 240 | |
| 373 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 8 | |
| 47 to 63 | |
| ±1.5(Typ) | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| No | |
| -30 | |
| 70 | |
| Box | |
| 700 | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 115 |
| Package Length | 215 |
| PCB changed | 9 |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

