STMicroelectronicsTS985IJTLinear Comparators
Comparator Single R-R I/P 5V 6-Pin CSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| Rail to Rail Input | |
| 56(Min) | |
| 1.1 | |
| 0.5 to 5 | |
| 1100(Typ) | |
| Push-Pull | |
| 5 | |
| 8@5V | |
| 1.8 | |
| 5 | |
| 0.05@5V | |
| 52@5V | |
| 0.024@5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
