Analog DevicesTMCM-1690-CAN-EVALPower Management Development Boards and Kits

TMCM-1690-TMCL Motion Motor Control Evaluation Board

TMCM-1690/TMCM-1290: Single-Axis FOC Server Controller and Driver Modules

The TMCM-1690-TMCL is a single-axis FOC servo controller gate driver module for 3-phase brushless direct current (BLDC) and DC motors with up to 1.5A gate drive current and +60V (+48 V nominal) supply. It offers universal asynchronous receiver-transmitter (UART) (RS232-/RS485-ready) and controller area network (CAN) interfaces with TMCL protocol support for communication. TMCM-1690-TMCL supports incremental encoders, digital hall sensors, and absolute encoder as position feedback.



Key Features and Benefits

  • •  Supply Voltage +10 to +60V DC
  • •  FOC Servo Controller and Gate Driver Module for BLDC and DC Motors
  • •  0.5A/1.0A/1.5A Gate Drive Current
  • •  Up to 120kHz PWM Frequency
  • •  Onboard Current-Sense Amplifiers
  • •  Supports UART (RS232/RS485-ready) and CAN Interfaces
  • •  Supports Incremental Encoders (ABN), Digital HALL Sensors, Absolute SPI Encoders
  • •  Reference Switch Inputs
  • •  Compact Size (27mm x 22.5mm)


Applications

  • •  Robotics
  • •  Laboratory Automation
  • •  Manufacturing
  • •  Factory Automation
  • •  Servo Drives
  • •  Motorized Tables and Chairs
  • •  Industrial BLDC and DC Motor Drives


Evaluation Board

The TMCM-1690/TMCM-1290 can be evaluated with the TMCM-1690-CAN-EVAL.



A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.