TMCM-1690/TMCM-1290: Single-Axis FOC Server Controller and Driver Modules
The TMCM-1690-TMCL is a single-axis FOC servo controller gate driver module for 3-phase brushless direct current (BLDC) and DC motors with up to 1.5A gate drive current and +60V (+48 V nominal) supply. It offers universal asynchronous receiver-transmitter (UART) (RS232-/RS485-ready) and controller area network (CAN) interfaces with TMCL protocol support for communication. TMCM-1690-TMCL supports incremental encoders, digital hall sensors, and absolute encoder as position feedback.
Key Features and Benefits
- • Supply Voltage +10 to +60V DC
- • FOC Servo Controller and Gate Driver Module for BLDC and DC Motors
- • 0.5A/1.0A/1.5A Gate Drive Current
- • Up to 120kHz PWM Frequency
- • Onboard Current-Sense Amplifiers
- • Supports UART (RS232/RS485-ready) and CAN Interfaces
- • Supports Incremental Encoders (ABN), Digital HALL Sensors, Absolute SPI Encoders
- • Reference Switch Inputs
- • Compact Size (27mm x 22.5mm)
Applications
- • Robotics
- • Laboratory Automation
- • Manufacturing
- • Factory Automation
- • Servo Drives
- • Motorized Tables and Chairs
- • Industrial BLDC and DC Motor Drives
Evaluation Board
The TMCM-1690/TMCM-1290 can be evaluated with the TMCM-1690-CAN-EVAL.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

