Infineon Technologies AGTLE4972AE35D5XUMA1电流传感器
Open Loop Current Sensor AC/DC Current 3.3V Automotive 16-Pin TDSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Open Loop | |
| IC | |
| AC|DC | |
| 2 | |
| 0.7 | |
| 3.1 | |
| 3.3 | |
| 3.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02 mm |
| Package Width | 3.9 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TDSO |
| 16 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

