| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| CO2 Sensor | |
| Module | |
| 4.5 | |
| 5 | |
| 5.5 | |
| ±3 | |
| 0 to 2000 | |
| -10 | |
| <2 | |
| 60 | |
| Bulk | |
| Mounting | Screw |
| Package Height | 8.61 |
| Package Width | 15.6 |
| Package Length | 29.97 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

