STMicroelectronicsSTEVAL-MKI245KASensor Development Boards and Kits
ISM330BX Inertial Measurement Unit Sensor Evaluation Kit
The STEVAL-MKI245KA demonstration board is a kit made up of an ad hoc PCB, mounting the ISM330BX 6-axis IMU, which is connected through flat cable to a generic adapter board (STEVAL-MKIGI06A) to make it compatible with the STEVAL-MKI109V3. The presence of this square PCB ensures to put the sensor board on the system to be measured.
The device ISM330BX is soldered exactly in the center of the board.
The STEVAL-MKIGI06A can be plugged into a standard DIL 24 socket. The kit provides the complete ISM330BX pin-out and comes ready-to-use with the required decoupling capacitors on the VDD and VDDIO power supply lines.
This adapter is supported by the STEVAL-MKI109V3 motherboards which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (MEMS-Studio), or dedicated software routines for customized applications.
It is also possible to plug in the kit on X-NUCLEO-IKS02A1.
All features
- • User friendly ISM330BX board
- • Complete ISM330BX pinout for a standard DIL 24 socket
- • Fully compatible with and STEVAL-MKI109V3 motherboards
- • RoHS compliant
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| ISM330BX | |
| Inertial Measurement Unit | |
| GUI/MEMS-Studio |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

