Microchip TechnologySAM3X8ERT-DHB-EMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V 144-Pin CQFP Box Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| RISC | |
| ARM Cortex M3 | |
| 84 | |
| 84 | |
| 32 | |
| Flash | |
| 512KB | |
| 96KB | |
| Yes | |
| SPI/UART/USART | |
| 103 | |
| 9 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 3 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 3.65 |
| Package Width | 22 |
| Package Length | 22 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 144 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

