KEMET CorporationR413I2220JBM1M塑料薄膜电容器
Metallized Polypropylene Film EMI Suppression Capacitors Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.022uF | |
| 20% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X1/Y2 | |
| 18 X 6 X 12 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 18 | |
| 6 | |
| 12 | |
| 1.5 | |
| 0.6 | |
| 3.5 | |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

