MelexisMLX92216ELQ-AAC-001-RE霍尔效应传感器
Hall Effect Sensor 10mA Unipolar 1.8V/2.5V/3.3V/5V 4-Pin DFN EP Reel
Hall-effect switch - ultra low power consumption
The MLX92216 & MLX92217 are ultra low power Hall effect switches. 1 microwatt power consumption and narrower tolerances lead to a predictable power budget. They detect open or closed position in IoT, industrial & white goods.
Key Features and Benefits
- • Micropower consumption in operation
- • 1 microwatt in power down state
- • Best in class min/max IDD tolerances
Applications
- • Reed switch replacement
- • Open/close detection
- • Proximity sensor
- • Consumer electronics (i.e. TWS)
- • Battery powered, Handheld devices
- • Industrial & medical appliances
- • White goods, smart lock & IoT devices
- • Energy & Flow metering
Related Product
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Unipolar | |
| IC | |
| 15 | |
| 15 | |
| 50 | |
| 0.1 | |
| 10 | |
| 1.6 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 2.8 | |
| -40 | |
| 85 | |
| Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.6 |
| Package Length | 1.2 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

