NXP SemiconductorsMC33897CTEFController Area Network - CAN Transceivers
CAN 83.33Kbps Sleep 9V/12V/15V/18V/24V 14-Pin SOIC N Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
NRND | |
COMPONENTS | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Transceiver | |
83.33Kbps | |
1 | |
6 | |
9|12|15|18|24 | |
26.5 | |
Sleep | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.