Analog DevicesMAX40109ITEVSYS1#开发套件和工具
MAX40109 Sensor and Detector Interface Evaluation Kit
The MAX40109 is a low-power, precision sensor interface SoC that includes a high-precision, programmable Analog frontend (AFE), Analog-to-Digital Converter (ADC), calibration memory, and digital signal processing. It also includes a Digital-to-Analog Converter (DAC) with an output buffer to support analog voltage output and a 4mA–20mA current loop. It is designed for sensor applications such as strain gauges, pressure, force, and temperature.
This Sensor AFE has both analog and digital outputs. The digital 1-Wire/I2C interfaces program the calibration memory, the front-end Programmable gain amplifier (PGA)'s gain, and the internal current source that drives the sensors' bridge. The digital I2C interface can also be used to retrieve the digital output data and generate alarms.
The MAX40109 operates from 3V to 36V, is available inthe thin quad flat no-lead (TQFN) package and waferlevel package (WLP). It is specified over the -40°C to+125°C operating temperature range.
Key Features and Benefits
- • Analog Front-End to Interface with Resistive Bridge-Based Pressure Sensors
- • Temperature Measurement either directly from the Resistive Bridge or from an External Thermistor
- • Analog Zero-Pressure Offset Compensation
- • High-Precision PGA Front-End with 20 Gain Options
- • Analog and Digital Outputs
- • Digital 1-Wire, Power Line Communication (PLC) and I2C interfaces
Applications
- • Pressure Sensors
- • Strain Gauges
- • Force Sensors
- • Temperature Sensors
- • Wheatstone-Bridge
Blocks and Diagrams
| Compliant with Exemption | |
| 3A991.a.2 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| Interface Tools | |
| MAX40109 | |
| Sensor and Detector Interface |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

