Analog DevicesLTC7892AUJM#WTRPBF直流至直流控制器

DC/DC Cntrlr Single-OUT Step Up 3000kHz 40-Pin QFN EP T/R Automotive AEC-Q100

The LTC7893/LTC7892 are high-performance, step-up DC-to-DC switching regulator controllers that drive all N-channel synchronous gallium nitride (GaN) field-effect transistor (FET) power stages from output voltages of up to 100V.

The LTC7893/LTC7892 solves many of the challenges traditionally faced when using GaN FETs. It simplifies the application design while requiring no protection diodes and no other additional external components compared to a silicon metal-oxide-semiconductor field effect transistor (MOSFET) solution.

The Internal smart bootstrap switches prevent overcharging of the BOOSTx pin to the SWx pin the high-side driver supplies during dead times, protecting the gate of the top GaN FET. The dead times of the LTC7893/LTC7892 can optionally be optimized with external resistors for margin or to tailor the application for higher efficiency and allowing for high-frequency operation.

The gate drive voltage of the LTC7893/LTC7892 can be precisely adjusted from 4V to 5.5V to optimize performance and allow the use of different GaN FETs or even logic-level MOSFETs. When biased from the boost converter regulator output, the LTC7893/LTC7892 can operate from an input supply as low as 1V after start-up.



Key Features and Benefits

  • •  GaN Drive Technology fully Optimized for GaN FETs
  • •  Output Voltage up to 100V
  • •  Wide VIN Range: 4V to 60V and Operates Down to 1V After Start-Up
  • •  No Catch, Clamp, or Bootstrap Diodes Needed
  • •  Internal Smart Bootstrap Switches Prevent Overcharging of High-Side Driver Supplies
  • •  Resistor Adjustable Dead Times
  • •  Split Output Gate Drivers for Adjustable Turn-On and Turn-Off Driver Strengths
  • •  Accurate Adjustable Driver Voltage and UVLO
  • •  Low Operating IQ: 15μA
  • •  Programmable Frequency (100kHz to 3MHz)
  • •  Synchronizable Frequency (100kHz to 3MHz)
  • •  Spread Spectrum Frequency Modulation
  • •  28-Lead (4mm × 5mm), Side Wettable, QFN Package (LTC7893)
  • •  40-Lead (6mm × 6mm), Side Wettable, QFN Package (LTC7892)
  • •  AEC-Q100 Qualified for Automotive Applications


Applications

  • •  Automotive and Industrial Power Systems
  • •  Military Avionics and Medical Systems
  • •  Telecommunications Power Systems


Evaluation Board

The LTC7893/LTC7892 can be evaluated with the EVAL-LTC7893-AZ and the EVAL-LTC7892-BZ, respectively.



Block Diagrams and Tables

0725-ltc7892-typical-application-circuit

0725-ltc7892-pin-configuration
0725-ltc7892-typical-application-graph

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    10 星期
    • Price: $4.644
    1. 2000+$4.644

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。