Murata ManufacturingLBEE5WV2GF-001Combo Wireless Modules
WLAN+BT Module 2412MHz to 2472MHz/5180MHz to 5825MHz
Featured Enablers
EAR00323
LBEE0ZZ1WE-USD-M2
LBEE0ZZ2WE-USD-M2
LBEE0ZZ2WF-USD-M2
LBEE0ZZ2WS-ST-NCL
MCIMX6UL-EVKB
8MMINILPD4-EVKB
8MNANOLPD4-EVK
MCIMX6ULL-EVK
EAK00329
EAK00347
EAK00360
MCIMX8ULP-EVK
8MPLUSLPD4-EVK
MCIMX93-EVK
NUCLEO-H563ZI
NUCLEO-U575ZI-Q
STM32L562E-DK
STM32H747I-DISCO
STM32U575I-EV
Shielded Ultra Small Dual band Wi-Fi® 11a/b/g/n/ac + Bluetooth® 5.4 Module
- • 2.4 GHz & 5 GHz Wi-Fi® + Bluetooth® Module
- • Chipset: Infineon CYW43022
- • Processor: No
- • FCC/IC "Reference" Certified
High Performance Capabilities for Internet of Things
- • For Industrial IoT, Smart Home, Audio/Video/Voice, Smart TV, Gateway
- • NXP i.MX Linux, Android, STM32 MCUs, PSoC 6MCUs within ModusToolbox /FreeRTOS
Type 2GF is a small and high performance module based on Infineon CYW43022 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac + Bluetooth® 5.4 BR/EDR/LE up to 78Mbps PHY data rate on Wi-fi® and 3Mbps PHY data rate on Bluetooth®. 2Mbps LE PHY is also supported. The WLAN section supports SDIO v2.0 SDR25 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data.
The CYW43022 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance.
Type 2GF module is packaged in an impressively small shielded form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.
Block Diagram
| Compliant with Exemption | |
| 5A992c. | |
| Unconfirmed | |
| 8473.30.1180 | |
| WLAN+BT | |
| Module | |
| 78 | |
| 2412 to 2472|5180 to 5825 | |
| 2402 to 2480 | |
| HCI|PCM|UART | |
| 19dBm | |
| -20 | |
| 70 | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.11a/b/g/n/ac |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

