This MiniQ motor wheel set is especially designed for education and hobbies. It features a powerful metal gear motors which provide a speedy robot. With built-in encoders, it can do PID speed control which is ideal for maze competition and education purposes.
SPECIFICATIONS:
Encoder Specifications
•Working Voltage:3.3V or 5V
•Working Current:<14mA @5V
•Pulse Output:48 per revolution
•Compatibility:42mm x 19mm (1.65x0.75") wheel
Motor Specification
•13000 rpm @ No load
•50:1 Gear ratio
•260 rpm @ 6V
•40mA @ 6V
•360mA stall current @ 6V
•10 oz inches torque @ 6V
Shipping List
•2x N20 Motors
•2x Two Rubber Wheels
•1x Pair Motor brackets
•2x Encoders
Related SKUS:
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8501.10.40.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Kit |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

