Infineon Technologies AGIPP65R045C7XKSA1MOSFETs
Trans MOSFET N-CH 650V 46A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| 4 | |
| 46 | |
| 100 | |
| 2 | |
| 45@10V | |
| 93@10V | |
| 93 | |
| 4340@400V | |
| 227000 | |
| 7 | |
| 14 | |
| 82 | |
| 20 | |
| -55 | |
| 150 | |
| Tube | |
| 40@10V | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Looking for a component that can both amplify and switch between signals within your circuit? The IPP65R045C7XKSA1 power MOSFET from Infineon Technologies provides the solution. Its maximum power dissipation is 227000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes coolmos technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

