Lattice SemiconductorICE40HX1K-BLINK-EVNProgrammable Logic Development Boards and Kits
ICE40-HX1K FPGA Evaluation Kit 3.3MHz 125KB PROM
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| ICE40-HX1K | |
| FPGA | |
| 125KB | |
| Arduino | |
| PROM | |
| PROM | |
| No | |
| 1 | |
| 1 | |
| No | |
| 4 | |
| 4 | |
| iCEcube2 Design | |
| 96.52 | |
| 58.42 |
Dev Kit Description
A low-cost platform for evaluating and developing with the low-power iCE40HX1K FPGA. The board provides access to general-purpose I/O and includes capacitive-touch buttons and LEDs. The board is powered and programmed via USB. An on-board microcontroller enables 2-way communication with the iCE40HX1K FPGA.
The free iCEcube2TM development tool controls programming, accesses virtual I/O functions, and runs the included demos. The tools can be downloaded from the Lattice website.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
