NXP SemiconductorsFRDM-33926ESEVMPower Management Development Boards and Kits
MC33926 Motion Motor Control 3.3V/5V Output Evaluation Board
FRDM Kit for MC33926 H-Bridge, Brushed DC Motor Driver
FRDM-33926ESEVM is a compact evaluation kit for the MC33926 monolithic H-Bridge Motor Driver IC for Brushed and stepper motors.
Key Features and Benefits:
- • 8.0 to 28V Continuous operation, transient operation from 5.0V to 40V
- • Overcurrent, overtemperature and short circuit protection
- • SPIGen PC-based interface for quick evaluation
- • Compatible with NXP's FRDM development platform
- • Status LEDs for quick debugging
Applications:
- • Brushed and stepper motor driver
- • Active suspensions
- • Pumps
- • Small engine control
- • Robotics
Related Products:
| Compliant | |
| EAR99 | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Yes |
| Evaluation Board | |
| Motion Motor Control | |
| 2 | |
| 3.3(Typ)/5(Typ) | |
| 5VDC to 40VDC | |
| 10 | |
| MC33926 | |
| Bag |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

