Analog DevicesEVAL-AD4116ASDZData Conversion Development Boards and Kits
AD4116 ADC Evaluation Board AD411x Eval+ software IDE
AD4116: Single Supply, 24-Bit, Sigma-Delta ADC with ±10 V, 10 MΩ Inputs and Buffered Low-Level Inputs
The AD4116 is a low power, low noise, 24-bit, Σ-Δ analog-to-digital converter (ADC) that integrates an analog front end (AFE) for six fully differential or eleven single-ended, high impedance (≥10 MΩ) bipolar, ±10 V voltage inputs.
Key Features and Benefits:
- • Enables conversion of both voltage and current inputs
- • 10MΩ iPassives® front end allows for longer cable distances, higher degrees of accuracy, and lower costs than discrete solutions
- • Embedded 2.5V, low drift (5 ppm/°C), band gap internal reference reduces external component count
Applications:
- • Industrial Automation: Process control, PLC/DCS, high-end analog input modules
- • Instrumentation and Measurement: PLC, analog I/O modules (as the input)
| Compliant | |
| EAR99 | |
| Active | |
| EVAL-AD4116ASDZ | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD4116 | |
| ADC | |
| 24 | |
| Win | |
| AD411x Eval+ software | |
| Serial | |
| 10(Typ) | |
| No | |
| No |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

