Bosch Sensortec GmbHBMP581Board Mount Pressure Sensors
Board Mount Pressure Sensor 30kPa to 125kPa Barometric 10-Pin LGA
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Barometric | |
| 30kPa to 125kPa | |
| ±0.5 | |
| 1.71 | |
| 1.8|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Air | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 10 |
| Supplier Package | LGA |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

