Qualcomm® APQ8053-Pro Application Processor
The Qualcomm® APQ8053 System-on-Chips (SoCs) are designed to help support various platforms for IoT applications.
Designed with a high-value combination of advanced features and power efficiency, the Qualcomm® APQ8053-Pro and APQ8053-Lite SoCs for IoT help support advanced use cases, including machine learning, robust edge computing, sensor processing and voice user interface (UI) enablement.
The APQ8053 processor combines octa-core processing power with a Qualcomm® Hexagon™ 546 DSP and a Qualcomm® Adreno™ 506 GPU, alongside integrated Wi-Fi and Bluetooth connectivity, to help support platforms for the IoT and other applications.
Applications
- • Smart Appliances
- • Smart Cameras
- • Smart Displays
- • POS Systems
- • Industrial Handhelds
- • Smart Home Devices
Features and Benefits
- • Dual ISP ideal for supporting intelligent camera features for sports cameras, IP security cameras and VR cameras
- • Fabricated using the advanced 14 nm FinFET process for low active power dissipation & fast peak CPU performance
- • Adreno 506 GPU with 64-bit addressing @ up to 650MHz with latest API support
- • Hexagon 546 DSP designed to provide battery-efficient audio, video, and computer vision use cases
- • Heterogeneous architecture includes 64- bit, octa-core Arm Cortex-A53 CPU @ up to 2.2GHz per core
- • Qualcomm® Artificial Intelligence (AI) Engine designed to support on-device machine learning
- • Low power Snapdragon™ sensor core helps support always-on use cases at reduced power levels
- • Integrated 802.11ac, Bluetooth 4.1 low energy and GPS support
- • Worldwide ecosystem of QTI vendors, customers, developers and embedded device OEMs
Related Products
QC-DB-M00003
APQ-8053-A-792NSP-MT-01-1-AA
APQ-8053-A-792NSP-TR-01-1-AA
Suggested Dev Kits
QC-DB-M00003
QC-DB-M00003 (Lantronix)
Suggested SoMs
QC-DB-M00004
TurboX™ S626 SOM
Chipsets
Product |
Part Numbers |
| APQ8053-Pro |
APQ-8053-ac |
| Power Management Module* |
PM-8953 + PMI-8952 or PMI-632 |
| Charger |
SMB-1355 |
| Connectivity |
WCN-3680B or WCN-3660B |
| Audio Codec (Analog) |
WCD-9326 or WCD-9335 |
| Audio Speaker |
WSA-8810 or WSA-8815 |
| Location |
WGR-7640 |
*Required
Please check part number accuracy before ordering.
Additional Notes
| CPU | 8x A53 @2.2 GHz, 1MB L2 |
| GPU | Adreno 506 @ 650MHz |
| Video | 4K30 Encode, 4K30 HEVC Decode |
| Wireless Connectivity | Integrated 1x1 802.11b/g/n/ac, BT 4.x, FM |
| Camera | Dual ISP 24MP30 ZSL, 930Mpix/sec, HW WNR, LTM, Advanced AF CSI 4+4+4 lane (or 4+4+2+1), DPHY1.2, CPHY 1.0 |
| Display Support | Up to 2560 × 1600 10-bit at 60 Hz, up to eight hardware layers |
| Sensor DSP | Hexagon DSP based |
| Audio | Qualcomm® Noise and Echo Cancellation v6.1, HD, Pro v2.2, HD-Audio, Dolby, SVA |
| Location | GPS/GLONASS, BeiDou, Galileo |
| Memory & Storage | 1x 32-bit LPDDR3 933MHz; eMMC5.1, SD3.0 |
| Package | 14LPP, 12x14 mm2, non-POP |

| Supplier Unconfirmed | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| ARM Cortex A53 | |
| 2200 | |
| 64 | |
| System-On-Chip | |
| Microprocessor | |
| USB | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| ARM | |
| Mounting | Surface Mount |
| Package Width | 12 mm |
| Package Length | 14 mm |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
