QUALCOMMAPQ-8053-A-792NSP-MT-01-1-ACSOC y procesadores de la aplicación

SOC ARM Cortex A53

Qualcomm® APQ8053-Pro Application Processor

The Qualcomm® APQ8053 System-on-Chips (SoCs) are designed to help support various platforms for IoT applications.

Designed with a high-value combination of advanced features and power efficiency, the Qualcomm® APQ8053-Pro and APQ8053-Lite SoCs for IoT help support advanced use cases, including machine learning, robust edge computing, sensor processing and voice user interface (UI) enablement.

The APQ8053 processor combines octa-core processing power with a Qualcomm® Hexagon™ 546 DSP and a Qualcomm® Adreno™ 506 GPU, alongside integrated Wi-Fi and Bluetooth connectivity, to help support platforms for the IoT and other applications.



Applications

  • •  Smart Appliances
  • •  Smart Cameras
  • •  Smart Displays
  • •  POS Systems
  • •  Industrial Handhelds
  • •  Smart Home Devices


Features and Benefits

  • •  Dual ISP ideal for supporting intelligent camera features for sports cameras, IP security cameras and VR cameras
  • •  Fabricated using the advanced 14 nm FinFET process for low active power dissipation & fast peak CPU performance
  • •  Adreno 506 GPU with 64-bit addressing @ up to 650MHz with latest API support
  • •  Hexagon 546 DSP designed to provide battery-efficient audio, video, and computer vision use cases
  • •  Heterogeneous architecture includes 64- bit, octa-core Arm Cortex-A53 CPU @ up to 2.2GHz per core
  • •  Qualcomm® Artificial Intelligence (AI) Engine designed to support on-device machine learning
  • •  Low power Snapdragon™ sensor core helps support always-on use cases at reduced power levels
  • •  Integrated 802.11ac, Bluetooth 4.1 low energy and GPS support
  • •  Worldwide ecosystem of QTI vendors, customers, developers and embedded device OEMs


Related Products

QC-DB-M00003
APQ-8053-A-792NSP-MT-01-1-AA
APQ-8053-A-792NSP-TR-01-1-AA

Suggested Dev Kits
QC-DB-M00003
QC-DB-M00003
(Lantronix)

Suggested SoMs
QC-DB-M00004

TurboX™ S626 SOM



Chipsets



Product



Part Numbers


APQ8053-Pro

APQ-8053-ac

Power Management Module*

PM-8953 + PMI-8952 or PMI-632

Charger

SMB-1355

Connectivity

WCN-3680B or WCN-3660B

Audio Codec (Analog)

WCD-9326 or WCD-9335

Audio Speaker

WSA-8810 or WSA-8815

Location

WGR-7640

*Required

Please check part number accuracy before ordering.



Additional Notes


CPU 8x A53 @2.2 GHz, 1MB L2
GPU Adreno 506 @ 650MHz
Video 4K30 Encode, 4K30 HEVC Decode
Wireless Connectivity Integrated 1x1 802.11b/g/n/ac, BT 4.x, FM
Camera Dual ISP 24MP30 ZSL, 930Mpix/sec, HW WNR, LTM, Advanced AF CSI 4+4+4 lane (or 4+4+2+1), DPHY1.2, CPHY 1.0
Display Support Up to 2560 × 1600 10-bit at 60 Hz, up to eight hardware layers
Sensor DSP Hexagon DSP based
Audio Qualcomm® Noise and Echo Cancellation v6.1, HD, Pro v2.2, HD-Audio, Dolby, SVA
Location GPS/GLONASS, BeiDou, Galileo
Memory & Storage 1x 32-bit LPDDR3 933MHz; eMMC5.1, SD3.0
Package 14LPP, 12x14 mm2, non-POP

Qualcomm APQ8053, Qualcomm AI Engine, Qualcomm Hexagon, Qualcomm Adreno, Qualcomm Snapdragon and Qualcomm Noise and Echo Cancellation are products of Qualcomm Technologies, Inc. and/or its subsidiaries.

No Stock Available

Quantity Increments of 1 Minimum 168
  • Manufacturer Lead Time:
    46 semanas
    • Price: $38.49
    1. 168+$38.49

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.