| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Logic Family | HC |
| Logic Function | Shift Register |
| Operation Mode | Serial to Parallel |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2 |
| Number of Count Input Enables | 0 |
| Number of Selection Inputs per Element | 0 |
| Number of Element Outputs | 8 |
| Number of Stages | 8 |
| Reset Type | Asynchronous |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 45@1.65V to 1.95V|30@2.3V to 2.7V|23@3V to 3.6V|18@4.5V to 5.5V |
| Absolute Propagation Delay Time (ns) | 45 |
| Output Type | Push-Pull |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 5|1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Tolerant I/Os (V) | 5.5 Inputs |
| Maximum Quiescent Current (mA) | 0.24 |
| Propagation Delay Test Condition (pF) | 50 |
| Parallel Enable Input | No |
| Terminal Count Output | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |