KEMET CorporationALC80H244KP025Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 0.24F 25V 20% (50 X 105mm) Snap-In 0.009 Ohm 20.06A 9000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 0.24F | |
| 20% | |
| 25VDC | |
| 0.009 | |
| Low | |
| 0.008@20°C@10kHz | |
| 20.06 | |
| 6000@5Min | |
| 9000 | |
| Polar | |
| Excellent Surge Voltage Capability|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 5 | |
| 50 X 105 | |
| -40 | |
| 105 | |
| Bag | |
| 50 | |
| 105 | |
| 310 | |
| 1 | |
| ±2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

