Infineon Technologies AGAIMW120R045M1XKSA1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 52A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 20 | |
| 5.7 | |
| 52 | |
| 120 | |
| 200 | |
| 59@15V | |
| 57@15V | |
| 2130@800V | |
| 228000 | |
| 13 | |
| 32 | |
| 17 | |
| 9 | |
| -40 | |
| 175 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 21 |
| Package Width | 5 |
| Package Length | 15.8 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

