Analog DevicesADXL382-1BCCZ-RL7Accelerometers
Accelerometer Triple ±15g/±30g/±60g 2.5V/3.3V 14-Pin LGA T/R
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±15(Min)/±30(Min)/±60(Min) | |
| Digital | |
| 2.25 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 14 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

