Analog DevicesADUM4195-1WBRIZ-R7Amplificador SP
SP Amp ISOL Amp Single 5.5V 8-Pin SOIC W T/R Automotive AEC-Q100
ADUM4195-1: Isolated Amplifier with Fixed Gain and Single-Ended Output
The ADuM4195-1 is an isolation amplifier based on Analog Devices, Inc., iCoupler® technology. The ADuM4195-1 has very low offset and gain error, making it ideal for many isolated voltage sensing applications.
Unlike optocoupler-based solutions, which have an uncertain current transfer ratio over a lifetime and is unstable at high temperatures, the ADuM4195-1 transfer function does not change over its lifetime, and is stable over a wide temperature range of −40°C to +125°C.
The ADuM4195-1 has been certified to provide galvanic isolation up to 5 kV rms according to UL1577.
The ADuM4195-1 is packaged in a small 8-lead wide body SOIC package with increased creepage.
Key Features and Benefits
- • Wide input/output range 0.25 V to 4.3 V (typ)
- • High-impedance input for isolated voltage measurement
- • Fixed gain = 1
- • Low offset error and drift: ±5 mV (maximum) at 25°C and −22 μV/°C (typical)
- • Low gain error and drift: ±0.5% (max) and ±42 ppm/°C (maximum)
- • Voltage-supply range
- • VDD1: 4.5 V to 5.5 V
- • VDD2: 4.5 V to 5.5 V
- • Bandwidth: 210 kHz
- • Isolation voltage: 5000 V rms
- • Safety and regulatory approvals (pending)
- • UL recognition: 5000 V RMS for 1 minute per UL 1577
- • CSA Component Acceptance Notice #5A
- • VDE certificate of conformity
- • DIN V VDE V 0884-11 (VDE V 0884-11)
- • VIORM = 1401 V peak
- • Wide temperature range
- • −40°C to +125°C ambient operation
- • 150°C maximum junction temperature
- • AEC-Q100 qualified for automotive applications
Applications
- • Inverters
- • DC-DC converter
- • On-board chargers
Evaluation Board
The ADuM4195 can be evaluated with the EVAL-ADUM4195EBZ.
Block Diagrams and Tables


| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Isolation Amplifier | |
| 2 | |
| 1 | |
| 60(Typ) | |
| 11(Max) | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5000(Typ) | |
| 0.0002@5.5V | |
| 5.9(Typ)@5V/4.1(Typ)@5V | |
| 1000(Typ)@5V | |
| 1500(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 5.85 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 8 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

