Analog DevicesADP7182ACPZ-5.0-R7Linear Regulators
LDO Regulator Neg -5V -0.2A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1 | |
| 0.35um | |
| Fixed | |
| -5 | |
| -0.2 | |
| -2.7 | |
| -28 | |
| 0.01%/V | |
| 0.001%/mA(Typ) | |
| -0.65 | |
| 50.2°C/W | |
| 31.7°C/W | |
| Current Limit|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
This LDO ADP7182ACPZ-5.0-R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is -0.185@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of -2.7 V that does not exceed -28 V. With a fixed output that has a voltage of -5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.001%/mA(Typ) and line regulation of 0.01%/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is negative.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

